
ECE-T2AA822EA | |
|---|---|
DigiKey Part Number | P10651-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2AA822EA |
Description | CAP ALUM 8200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 30mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T2AA822EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.515 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.923 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.150" (80.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |

