ECE-T1VP473EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.488
Unit Price: 16,08000 €
Datasheet
47000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 14mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 14mOhm @ 120Hz 3000 Hrs @ 85°C
TUP Series

ECE-T1VP473EA

DigiKey Part Number
P10014-ND
Manufacturer
Manufacturer Product Number
ECE-T1VP473EA
Description
CAP ALUM 47000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
47000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 14mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-T1VP473EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
14mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
9.53 A @ 120 Hz
Ripple Current @ High Frequency
10.96 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes