
ECE-T1VA393EA | |
|---|---|
DigiKey Part Number | P10628-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T1VA393EA |
Description | CAP ALUM 39000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 39000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 19mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T1VA393EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.52 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.498 A @ 10 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |

