Direct

ECE-T1KA822FA | |
|---|---|
DigiKey Part Number | P10644-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T1KA822FA |
Description | CAP ALUM 8200UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 36mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T1KA822FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.934 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383LX822M080N052 | Cornell Dubilier Knowles | 43 | 338-2032-ND | 18,55000 € | Direct |


