Similar



ECE-T1HP273EA | |
|---|---|
DigiKey Part Number | P10019-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T1HP273EA |
Description | CAP ALUM 27000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 27000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 18mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T1HP273EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.557 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.480" (63.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 18mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 382LX273M050A062 | Cornell Dubilier Knowles | 27 | 338-2097-ND | 17,09000 € | Similar |


