Direct

ECE-T1HA393FA | |
|---|---|
DigiKey Part Number | P10635-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T1HA393FA |
Description | CAP ALUM 39000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 39000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 14mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T1HA393FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.683 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.150" (80.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383LX393M050N082 | Cornell Dubilier Knowles | 102 | 338-2021-ND | 23,58000 € | Direct |


