
ECE-T1HA273FA | |
|---|---|
DigiKey Part Number | P10634-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T1HA273FA |
Description | CAP ALUM 27000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 27000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T1HA273FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.958 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.480" (63.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |

