ECE-T1EA473EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 56
Unit Price: 12,58000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,48595 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,48595 €
Datasheet
47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 17mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-T1EA473EA

DigiKey Part Number
P10619-ND
Manufacturer
Manufacturer Product Number
ECE-T1EA473EA
Description
CAP ALUM 47000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 17mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-T1EA473EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.56 A @ 120 Hz
Ripple Current @ High Frequency
7.544 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.480" (63.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes