Similar



ECE-T1CP104FA | |
|---|---|
DigiKey Part Number | P10004-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T1CP104FA |
Description | CAP ALUM 100000UF 20% 16V SNAP |
Customer Reference | |
Detailed Description | 100000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 18mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T1CP104FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.06 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.480" (63.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 18mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 382LX104M016A082 | Cornell Dubilier Knowles | 153 | 338-2088-ND | 19,20000 € | Similar |


