Direct

ECE-T1CA124FA | |
|---|---|
DigiKey Part Number | P10617-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T1CA124FA |
Description | CAP ALUM 120000UF 20% 16V SNAP |
Customer Reference | |
Detailed Description | 120000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 14mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T1CA124FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.11 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.150" (80.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383LX124M016N082 | Cornell Dubilier Knowles | 114 | 338-2013-ND | 20,55000 € | Direct |


