ECE-T1CA104EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 64
Unit Price: 19,07000 €
Datasheet
100000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-T1CA104EA

DigiKey Part Number
P10616-ND
Manufacturer
Manufacturer Product Number
ECE-T1CA104EA
Description
CAP ALUM 100000UF 20% 16V SNAP
Customer Reference
Detailed Description
100000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-T1CA104EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.03 A @ 120 Hz
Ripple Current @ High Frequency
9.235 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes