Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ECE-S2EU681U | |
|---|---|
DigiKey Part Number | P6553-ND |
Manufacturer | |
Manufacturer Product Number | ECE-S2EU681U |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 50 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250USC680MEFC30X30 | Rubycon | 0 | 250USC680MEFC30X30-ND | 2,76560 € | Direct |
| 250USC680MEFCSN30X30 | Rubycon | 0 | 250USC680MEFCSN30X30-ND | 3,14430 € | Direct |
| 250USG680MEFC30X30 | Rubycon | 0 | 250USG680MEFC30X30-ND | 2,65240 € | Direct |
| 380LQ681M250K022 | Cornell Dubilier Knowles | 0 | 380LQ681M250K022-ND | 3,42963 € | Direct |
| ALC70A681CD250 | KEMET | 0 | ALC70A681CD250-ND | 4,45191 € | Direct |









