Similar
Similar

ECE-S1CG333Z | |
|---|---|
DigiKey Part Number | P6455-ND |
Manufacturer | |
Manufacturer Product Number | ECE-S1CG333Z |
Description | CAP ALUM 33000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.52 A @ 50 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP333M016H9P3 | Cornell Dubilier Knowles | 0 | LP333M016H9P3-ND | 4,91967 € | Similar |
| MAL205855333E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL205855333E3-ND | 10,46155 € | Similar |



