1300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 140mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-P2WA132HA

DigiKey Part Number
P13230-ND
Manufacturer
Manufacturer Product Number
ECE-P2WA132HA
Description
CAP ALUM 1300UF 20% 450V SNAP TH
Customer Reference
Detailed Description
1300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 140mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
140mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.18 A @ 120 Hz
Ripple Current @ High Frequency
7.252 A @ 10 kHz
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
3.622" (92.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.