Direct



ECE-P2HP821HA | |
|---|---|
DigiKey Part Number | P13315-ND |
Manufacturer | |
Manufacturer Product Number | ECE-P2HP821HA |
Description | CAP ALUM 820UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 222mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.258 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.984" (25.00mm) |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.480" (63.00mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 222mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 5 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 382LX821M500B062VS | Cornell Dubilier Knowles | 5 | 338-2007-ND | 22,92000 € | Direct |


