Direct

ECE-P2GA222HA | |
|---|---|
DigiKey Part Number | P13225-ND |
Manufacturer | |
Manufacturer Product Number | ECE-P2GA222HA |
Description | CAP ALUM 2200UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 82mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.17 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.984" (25.00mm) |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.622" (92.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 82mOhm | Package / Case Radial, Can - Snap-In - 5 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383LX222M400B092VS | Cornell Dubilier Knowles | 0 | 338-2076-ND | 0,00000 € | Direct |


