6800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 29mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 29mOhm @ 120Hz 3000 Hrs @ 85°C
TUP Series

ECE-P2EP682HA

DigiKey Part Number
P13300-ND
Manufacturer
Manufacturer Product Number
ECE-P2EP682HA
Description
CAP ALUM 6800UF 20% 250V SNAP TH
Customer Reference
Detailed Description
6800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 29mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12.16 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
17.02 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.984" (25.00mm)
Capacitance
Size / Dimension
1.969" Dia (50.00mm)
Tolerance
±20%
Height - Seated (Max)
4.134" (105.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
29mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In - 5 Lead
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.