Direct



ECE-P2DP682HA | |
|---|---|
DigiKey Part Number | P13293-ND |
Manufacturer | |
Manufacturer Product Number | ECE-P2DP682HA |
Description | CAP ALUM 6800UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 32mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.97 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.984" (25.00mm) |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.150" (80.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 32mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 5 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 382LX682M200B082VS | Cornell Dubilier Knowles | 29 | 338-1992-ND | 23,55000 € | Direct |


