10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 33mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 33mOhm @ 120Hz 3000 Hrs @ 85°C
TUP Series

ECE-P2AP103HA

DigiKey Part Number
P13285-ND
Manufacturer
Manufacturer Product Number
ECE-P2AP103HA
Description
CAP ALUM 10000UF 20% 100V SNAP
Customer Reference
Detailed Description
10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 33mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
33mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.82 A @ 120 Hz
Ripple Current @ High Frequency
10.14 A @ 10 kHz
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.