


ECE-P1KP183HA | |
|---|---|
DigiKey Part Number | P13280-ND |
Manufacturer | |
Manufacturer Product Number | ECE-P1KP183HA |
Description | CAP ALUM 18000UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 23mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.5 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.984" (25.00mm) |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 23mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 5 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |

