
ECE-P1HA683HA | |
|---|---|
DigiKey Part Number | P13195-ND |
Manufacturer | |
Manufacturer Product Number | ECE-P1HA683HA |
Description | CAP ALUM 68000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 68000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 11mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 11mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 11.98 A @ 10 kHz | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead | |
Base Product Number |

