
ECE-P1HA393HA | |
|---|---|
DigiKey Part Number | P13192-ND |
Manufacturer | |
Manufacturer Product Number | ECE-P1HA393HA |
Description | CAP ALUM 39000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 39000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 16mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.66 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.984" (25.00mm) |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.480" (63.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - Snap-In - 5 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |

