Similar

ECE-A1HN330S | |
|---|---|
DigiKey Part Number | P1138-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1HN330S |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 238 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HN330U | Panasonic Industry | 865 | P1282-ND | 0,71000 € | Similar |


