ECE-A1HKG330 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10359 €
Datasheet

Similar


Nichicon
In Stock: 1.304
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 193
Unit Price: 0,49000 €
Datasheet

Similar


Nichicon
In Stock: 57
Unit Price: 0,59000 €
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HKG330

DigiKey Part Number
P940-ND
Manufacturer
Manufacturer Product Number
ECE-A1HKG330
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
190 mA @ 100 kHz
Impedance
1.2 Ohms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes