
ECE-A1EN330UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1EN330UBCT-ND - Cut Tape (CT) 10-ECE-A1EN330UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN330UB |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN330UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 153 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,16724 € | 83,62 € |
| 1.000 | 0,15302 € | 153,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13860 € | 277,20 € |
| 4.000 | 0,12895 € | 515,80 € |
| 6.000 | 0,12407 € | 744,42 € |
| 10.000 | 0,11864 € | 1.186,40 € |
| 14.000 | 0,11545 € | 1.616,30 € |
| 20.000 | 0,11236 € | 2.247,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

