
ECE-A1EN220XB | |
|---|---|
DigiKey Part Number | 10-ECE-A1EN220XBCT-ND - Cut Tape (CT) 10-ECE-A1EN220XBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN220XB |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN220XB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 102 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14720 € | 14,72 € |
| 500 | 0,11430 € | 57,15 € |
| 1.000 | 0,10390 € | 103,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09351 € | 187,02 € |
| 4.000 | 0,08645 € | 345,80 € |
| 6.000 | 0,08288 € | 497,28 € |
| 10.000 | 0,07891 € | 789,10 € |
| 14.000 | 0,07658 € | 1.072,12 € |
| 20.000 | 0,07432 € | 1.486,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

