
ECE-A1EKS4R7I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKS4R7ICT-ND - Cut Tape (CT) 10-ECE-A1EKS4R7ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS4R7I |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS4R7I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,07138 € | 35,69 € |
| 1.000 | 0,06434 € | 64,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05741 € | 114,82 € |
| 4.000 | 0,05263 € | 210,52 € |
| 6.000 | 0,05021 € | 301,26 € |
| 10.000 | 0,04752 € | 475,20 € |
| 14.000 | 0,04593 € | 643,02 € |
| 20.000 | 0,04440 € | 888,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

