4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EKA4R7B

DigiKey Part Number
10-ECE-A1EKA4R7BCT-ND - Cut Tape (CT)
10-ECE-A1EKA4R7BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EKA4R7B
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Radial, Can
Voltage - Rated
25 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13400 €1,34 €
500,09740 €4,87 €
1000,08550 €8,55 €
5000,06502 €32,51 €
1.0000,05852 €58,52 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05215 €104,30 €
4.0000,04773 €190,92 €
6.0000,04550 €273,00 €
10.0000,04302 €430,20 €
14.0000,04155 €581,70 €
20.0000,04014 €802,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €