22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CN220U

DigiKey Part Number
P1164-ND
Manufacturer
Manufacturer Product Number
ECE-A1CN220U
Description
CAP ALUM 22UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1CN220U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
102 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.031
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22200 €2,22 €
500,16320 €8,16 €
2000,12890 €25,78 €
6000,10933 €65,60 €
1.0000,10200 €102,00 €
2.6000,09068 €235,77 €
5.0000,08444 €422,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €