Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ECE-A1CKG330 | |
|---|---|
DigiKey Part Number | P913-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKG330 |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 121 mA @ 100 kHz |
Packaging Bulk | Impedance 2 Ohms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1C330 | Panasonic Industry | 0 | P14485-ND | 0,31000 € | Parametric Equivalent |
| EEA-GA1C330H | Panasonic Industry | 2.673 | P15793CT-ND | 0,31000 € | Parametric Equivalent |
| EEA-GA1E330 | Panasonic Industry | 0 | P14491-ND | 0,31000 € | Parametric Equivalent |
| EEA-GA1E330H | Panasonic Industry | 0 | P15805CT-ND | 0,31000 € | Parametric Equivalent |
| UPW1C330MDD | Nichicon | 1.227 | 493-1772-ND | 0,26000 € | Similar |



