
ECE-A1CKA100I | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKA100ICT-ND - Cut Tape (CT) 10-ECE-A1CKA100ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKA100I |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKA100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06584 € | 32,92 € |
| 1.000 | 0,05926 € | 59,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05280 € | 105,60 € |
| 4.000 | 0,04833 € | 193,32 € |
| 6.000 | 0,04608 € | 276,48 € |
| 10.000 | 0,04356 € | 435,60 € |
| 14.000 | 0,04208 € | 589,12 € |
| 20.000 | 0,04065 € | 813,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

