
ECE-A1AN102X | |
|---|---|
DigiKey Part Number | P1159-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1AN102X |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1AN102X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Ripple Current @ High Frequency | 799 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89300 € | 8,93 € |
| 50 | 0,69080 € | 34,54 € |
| 100 | 0,62660 € | 62,66 € |
| 500 | 0,51618 € | 258,09 € |
| 1.000 | 0,48141 € | 481,41 € |
| 2.500 | 0,44432 € | 1.110,80 € |
| 5.000 | 0,42172 € | 2.108,60 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

