22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1AKS220B

DigiKey Part Number
10-ECE-A1AKS220BCT-ND - Cut Tape (CT)
10-ECE-A1AKS220BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1AKS220B
Description
CAP ALUM 22UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1AKS220B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15800 €1,58 €
500,11500 €5,75 €
1000,10120 €10,12 €
5000,07738 €38,69 €
1.0000,06985 €69,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06242 €124,84 €
4.0000,05730 €229,20 €
6.0000,05471 €328,26 €
10.0000,05183 €518,30 €
14.0000,05014 €701,96 €
20.0000,04850 €970,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €