
ECE-A1AKA220 | |
|---|---|
DigiKey Part Number | P804-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1AKA220 |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09680 € | 4,84 € |
| 200 | 0,07515 € | 15,03 € |
| 600 | 0,06282 € | 37,69 € |
| 1.000 | 0,05818 € | 58,18 € |
| 2.600 | 0,05102 € | 132,65 € |
| 5.000 | 0,04706 € | 235,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

