
ECE-A1AGE682 | |
|---|---|
DigiKey Part Number | P5225-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1AGE682 |
Description | CAP ALUM 6800UF 10V 20% RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Lead Spacing 0.295" (7.50mm) |
Packaging Bulk | Size / Dimension 0.630" Dia (16.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.240" (31.50mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can |
Voltage - Rated 10 V | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG682 | Panasonic Industry | 278 | P5525-ND | 1,87000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

