ECE-A0JKG470 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.439
Unit Price: 0,26000 €
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0JKG470

DigiKey Part Number
P902-ND
Manufacturer
Manufacturer Product Number
ECE-A0JKG470
Description
CAP ALUM 47UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
70 mA @ 100 kHz
Packaging
Bulk
Impedance
5 Ohms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS0J470MDDNichicon1.439493-17141-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes