ECE-A0JKG101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.333
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.171
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.721
Unit Price: 0,34000 €
Datasheet

Similar


Nichicon
In Stock: 485
Unit Price: 0,24000 €
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0JKG101

DigiKey Part Number
P904-ND
Manufacturer
Manufacturer Product Number
ECE-A0JKG101
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
121 mA @ 100 kHz
Packaging
Bulk
Impedance
2 Ohms
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEA-GA1A101Panasonic Industry0P14480-ND0,32000 €Similar
EEU-FC0J101Panasonic Industry6.333P10195-ND0,33000 €Similar
EEU-FC0J101BPanasonic Industry2.171P19627CT-ND0,34000 €Similar
EEU-FC0J101HPanasonic Industry1.72110-EEU-FC0J101HCT-ND0,34000 €Similar
UPW0J101MDDNichicon485493-1695-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes