ECE-A0JKA331I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.398
Unit Price: 0,44000 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.187
Unit Price: 0,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.153
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.523
Unit Price: 0,42000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 1.008
Unit Price: 0,26000 €
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0JKA331I

DigiKey Part Number
10-ECE-A0JKA331ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A0JKA331I
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A0JKA331I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
221 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A0JKS331Panasonic Industry3.398P959-ND0,44000 €Direct
ECE-A0JKS331IPanasonic Industry5.18710-ECE-A0JKS331ICT-ND0,45000 €Direct
ECA-0JM331Panasonic Industry3.153P5113-ND0,26000 €Similar
ECE-A0JKA331Panasonic Industry1.523P830-ND0,42000 €Similar
ESMG6R3ELL331MF11DChemi-Con0565-1004-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,11127 €222,54 €
Manufacturers Standard Package
Unit Price without VAT:0,11127 €
Unit Price with VAT:0,13241 €