
ECE-A0JKA220I | |
|---|---|
DigiKey Part Number | 10-ECE-A0JKA220ICT-ND - Cut Tape (CT) 10-ECE-A0JKA220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKA220I |
Description | CAP ALUM 22UF 20% 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKA220I Models |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ High Frequency 49.3 mA @ 10 kHz |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can |
Voltage - Rated 6.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,08550 € | 8,55 € |
| 500 | 0,06502 € | 32,51 € |
| 1.000 | 0,05852 € | 58,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05215 € | 104,30 € |
| 4.000 | 0,04773 € | 190,92 € |
| 6.000 | 0,04550 € | 273,00 € |
| 10.000 | 0,04302 € | 430,20 € |
| 14.000 | 0,04155 € | 581,70 € |
| 20.000 | 0,04014 € | 802,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

