Parametric Equivalent
Parametric Equivalent

ECE-A0GKA331 | |
|---|---|
DigiKey Part Number | ECE-A0GKA331-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A0GKA331 |
Description | CAP ALUM 330UF 20% 4V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0GKA331 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A0GKA331I | Panasonic Industry | 0 | 10-ECE-A0GKA331ITB-ND | 0,11007 € | Parametric Equivalent |
| ECE-A0JKA331I | Panasonic Industry | 0 | 10-ECE-A0JKA331ITB-ND | 0,11007 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11007 € | 220,14 € |
| Unit Price without VAT: | 0,11007 € |
|---|---|
| Unit Price with VAT: | 0,13098 € |


