Upgrade
Upgrade



ECD-GZER709 | |
|---|---|
DigiKey Part Number | PCC2343TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-GZER709 |
Description | CAP CER 0.7PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 0.7 pF ±0.075pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-GZER709 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.075pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1ER70WB01D | Murata Electronics | 7.447 | 490-12664-1-ND | 0,11000 € | Upgrade |
| GJM0335C1HR70WB01D | Murata Electronics | 47.865 | 490-17145-1-ND | 0,08000 € | Upgrade |


