Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECD-GZER508 | |
|---|---|
DigiKey Part Number | PCC2341TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-GZER508 |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-GZER508 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C508A3GAC | KEMET | 0 | CBR02C508A3GAC-ND | 0,04941 € | Direct |
| GJM0335C1ER50WB01D | Murata Electronics | 73.764 | 490-8075-1-ND | 0,09000 € | Direct |
| QLCD250Q0R5A1GV001T | Johanson Technology Inc. | 168.833 | 712-QLCD250Q0R5A1GV001TCT-ND | 0,40000 € | Direct |
| CBR02C508A5GAC | KEMET | 14.725 | 399-11243-1-ND | 0,29000 € | Upgrade |
| GJM0335C1HR50WB01D | Murata Electronics | 26.336 | 490-17139-1-ND | 0,09000 € | Upgrade |







