Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



ECD-GZE4R7C | |
|---|---|
DigiKey Part Number | PCC2362TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-GZE4R7C |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-GZE4R7C Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C479C3GAC | KEMET | 0 | CBR02C479C3GAC-ND | 0,01905 € | Direct |
| GJM0335C1E4R7CB01D | Murata Electronics | 54.209 | 490-3070-1-ND | 0,08000 € | Direct |
| QLCD250Q4R7C1GV001T | Johanson Technology Inc. | 29.259 | 712-QLCD250Q4R7C1GV001TCT-ND | 0,39000 € | Direct |
| CBR02C479B3GAC | KEMET | 15.059 | 399-8602-1-ND | 0,14000 € | Upgrade |
| GJM0335C1E4R7BB01D | Murata Electronics | 13.446 | 490-8072-1-ND | 0,08000 € | Upgrade |




