Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent



ECD-GZE3R3C | |
|---|---|
DigiKey Part Number | PCC2360TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-GZE3R3C |
Description | CAP CER 3.3PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-GZE3R3C Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C339C3GAC | KEMET | 14.760 | 399-CBR02C339C3GACCT-ND | 0,12000 € | Direct |
| GJM0335C1E3R3CB01D | Murata Electronics | 31.057 | 490-3065-1-ND | 0,09000 € | Direct |
| QLCD250Q3R3C1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q3R3C1GV001TTR-ND | 0,09552 € | Direct |
| CBR02C339B3GAC | KEMET | 23.122 | 399-8601-1-ND | 0,15000 € | Upgrade |
| GJM0335C1E3R3BB01D | Murata Electronics | 59.099 | 490-12594-1-ND | 0,09000 € | Upgrade |





