Similar



ECD-G0ER609 | |
|---|---|
DigiKey Part Number | PCC2200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-G0ER609 |
Description | CAP CER 0.6PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.6 pF ±0.075pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-G0ER609 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.075pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF500Q0R6A1GV001T | Johanson Technology Inc. | 40.701 | 712-QSCF500Q0R6A1GV001TCT-ND | 0,39000 € | Similar |


