Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



ECD-G0ER308 | |
|---|---|
DigiKey Part Number | PCC2194TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-G0ER308 |
Description | CAP CER 0.3PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-G0ER308 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600L0R3AT200T4K | KYOCERA AVX | 14.015 | 478-600L0R3AT200T4KCT-ND | 1,52000 € | Upgrade |
| 600L0R3AW200T4K | KYOCERA AVX | 919 | 478-600L0R3AW200T4KCT-ND | 0,88000 € | Upgrade |
| CBR04C308A1GAC | KEMET | 0 | CBR04C308A1GAC-ND | 0,08926 € | Upgrade |
| CBR04C308A5GAC | KEMET | 825 | 399-CBR04C308A5GACCT-ND | 0,25000 € | Upgrade |
| GJM1555C1HR30WB01D | Murata Electronics | 209.057 | 490-11248-1-ND | 0,12000 € | Upgrade |






