Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECD-G0E6R8C | |
|---|---|
DigiKey Part Number | PCC2262TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-G0E6R8C |
Description | CAP CER 6.8PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-G0E6R8C Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600L6R8CT200T4K | KYOCERA AVX | 10 | 478-600L6R8CT200T4KCT-ND | 1,61000 € | Upgrade |
| CBR04C689B1GAC | KEMET | 8.358 | 399-8561-1-ND | 0,25000 € | Upgrade |
| CBR04C689C1GAC | KEMET | 0 | CBR04C689C1GAC-ND | 0,02902 € | Upgrade |
| CBR04C689C5GAC | KEMET | 9.275 | 399-CBR04C689C5GACCT-ND | 0,10000 € | Upgrade |
| GJM1555C1H6R8CB01D | Murata Electronics | 120.314 | 490-3106-1-ND | 0,08000 € | Upgrade |





