ECD-G0E4R7C is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.694
Unit Price: 1,04000 €
Datasheet

Upgrade


KEMET
In Stock: 50.920
Unit Price: 0,20000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04494 €
Datasheet

Upgrade


KEMET
In Stock: 49.893
Unit Price: 0,10000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 318.044
Unit Price: 0,08000 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 21.672
Unit Price: 0,23000 €
Datasheet
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECD-G0E4R7C

DigiKey Part Number
PCC2260TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECD-G0E4R7C
Description
CAP CER 4.7PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECD-G0E4R7C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600L4R7CT200T4KKYOCERA AVX3.694478-600L4R7CT200T4KCT-ND1,04000 €Upgrade
CBR04C479B1GACKEMET50.920399-8585-1-ND0,20000 €Upgrade
CBR04C479C1GACKEMET0CBR04C479C1GAC-ND0,04494 €Upgrade
CBR04C479C5GACKEMET49.893399-6166-1-ND0,10000 €Upgrade
GJM1555C1H4R7CB01DMurata Electronics318.044490-3100-1-ND0,08000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes