Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECD-G0E2R7B | |
|---|---|
DigiKey Part Number | PCC2255TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-G0E2R7B |
Description | CAP CER 2.7PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-G0E2R7B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E2R7BH | KYOCERA AVX | 20.589 | 478-KGM05ACG1E2R7BHCT-ND | 0,24000 € | Direct |
| 600L2R7BT200T4K | KYOCERA AVX | 10.507 | 478-600L2R7BT200T4KCT-ND | 1,22000 € | Upgrade |
| 600L2R7BW200T4K | KYOCERA AVX | 2.301 | 478-600L2R7BW200T4KCT-ND | 1,16000 € | Upgrade |
| CBR04C279B1GAC | KEMET | 7.300 | 399-8592-1-ND | 0,20000 € | Upgrade |
| CBR04C279B5GAC | KEMET | 34.414 | 399-14751-1-ND | 0,12000 € | Upgrade |






