Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECD-G0E1R5B | |
|---|---|
DigiKey Part Number | PCC2213TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECD-G0E1R5B |
Description | CAP CER 1.5PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECD-G0E1R5B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600L1R5BT200T4K | KYOCERA AVX | 2.108 | 478-600L1R5BT200T4KCT-ND | 1,05000 € | Upgrade |
| CBR04C159B1GAC | KEMET | 142.194 | 399-8597-1-ND | 0,20000 € | Upgrade |
| CBR04C159B5GAC | KEMET | 22.854 | 399-CBR04C159B5GACCT-ND | 0,13000 € | Upgrade |
| GJM1555C1H1R5BB01D | Murata Electronics | 80.903 | 490-8087-1-ND | 0,08000 € | Upgrade |
| QSCF201Q1R5B1GV001T | Johanson Technology Inc. | 0 | 712-QSCF201Q1R5B1GV001TCT-ND | 0,33000 € | Upgrade |






